RS Better World
FAG 32206-XL Taper 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 174-0997
- Mfr. Part No.:
- 32206-XL
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save $25.61
View bulk pricing optionsSubtotal (1 unit)*
$71.09
(exc. GST)
$78.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $71.09 | - |
| 13 - 24 | $69.12 | $25.61 |
| 25 + | $67.29 | $95.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-0997
- Mfr. Part No.:
- 32206-XL
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Standards/Approvals | No | |
| Static Load Rating | 62000N | |
| End Type | Open | |
| Outside Diameter | 62mm | |
| Limiting Speed | 12100rpm | |
| Bearing Dynamic Load Rating | 53kN | |
| Number of Rows | 1 | |
| Cone Width | 21.25mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Standards/Approvals No | ||
Static Load Rating 62000N | ||
End Type Open | ||
Outside Diameter 62mm | ||
Limiting Speed 12100rpm | ||
Bearing Dynamic Load Rating 53kN | ||
Number of Rows 1 | ||
Cone Width 21.25mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Bearing Type Taper | ||
Tapered roller bearings comprise solid inner and outer rings with tapered raceways and tapered rollers in a window cage. Open bearings are not self-retaining. As a result, the inner ring with the rollers and the cage can be fitted separately from the outer ring. Metric and inch size bearings are available. Designs with a K in the designation have inch dimensions. For new designs, however, bearings in metric sizes should always be used in preference.
Radial and axial load capacity
Contact angle
Compensation of angular misalignments
Matched bearings
Integral tapered roller bearings
No setting of axial internal clearance required
Sealing
Lubrication
Operating temperature
Cages
Suffixes
Related links
- SKF 32206 Taper 30 mm ID Roller Bearing, 62 mm OD
- Timken 32206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO 32206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
- FAG 30206-A Taper 30 mm ID Roller Bearing, 62 mm OD
- RS PRO 33206 Taper 30 mm ID Roller Bearing, 62 mm OD
- SKF 33206 Taper 30 mm ID Roller Bearing, 62 mm OD
- FAG 32006-X-XL Taper 30 mm ID Roller Bearing, 55 mm OD
- NSK 30206J Taper 30 mm ID Taper Roller Bearing, 62 mm OD
