SKF NU 1022 M/C3 Cylindrical 110 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 233-7229
- Mfr. Part No.:
- NU 1022 M/C3
- Brand:
- SKF
Subtotal (1 unit)*
$1,791.16
(exc. GST)
$1,970.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,791.16 |
*price indicative
- RS Stock No.:
- 233-7229
- Mfr. Part No.:
- NU 1022 M/C3
- Brand:
- SKF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Metal | |
| Roller Material | Steel | |
| Static Load Rating | 166kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 170mm | |
| Dynamic Load Rating | 128kN | |
| Standards/Approvals | No | |
| Series | NU | |
| Limiting Speed | 4500rpm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Race Type | Flanged | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Metal | ||
Roller Material Steel | ||
Static Load Rating 166kN | ||
Internal Clearance C3 | ||
Outside Diameter 170mm | ||
Dynamic Load Rating 128kN | ||
Standards/Approvals No | ||
Series NU | ||
Limiting Speed 4500rpm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Race Type Flanged | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 15mm bore diameter, 23mm outside diameter and 16mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NU 1022 ML/C3 110 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 1022 ML 110 mm ID Roller Bearing, 170 mm OD
- SKF NU 1022 MLS/P54S1VQ015 110 mm ID Roller Bearing, 170 mm OD
- SKF 23022 CC/W33 Cylindrical 110 mm ID Roller Bearing, 170 mm OD
- SKF NNF 5022 ADA-2LSV Cylindrical 110 mm ID Roller Bearing, 170 mm OD
- FAG 22212-E1A-XL-M-C3 Cylindrical 60 mm ID Roller Bearing, 110 mm OD
- SKF NU 1019 ML 110 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 1034 M/C3 170 mm ID Roller Bearing, 260 mm OD
