SKF NU 1022 MLS/P54S1VQ015 110 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 209-1948
- Mfr. Part No.:
- NU 1022 MLS/P54S1VQ015
- Brand:
- SKF
Subtotal (1 unit)*
$1,720.68
(exc. GST)
$1,892.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,720.68 |
*price indicative
- RS Stock No.:
- 209-1948
- Mfr. Part No.:
- NU 1022 MLS/P54S1VQ015
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7000rpm | |
| Series | NU 1022 ML | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 128kN | |
| Outside Diameter | 170mm | |
| Static Load Rating | 166kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Limiting Speed 7000rpm | ||
Series NU 1022 ML | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 128kN | ||
Outside Diameter 170mm | ||
Static Load Rating 166kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 110 mm ID and 170 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 1022 ML 110 mm ID Roller Bearing, 170 mm OD
- SKF NU 1022 M/C3 Cylindrical 110 mm ID Roller Bearing, 170 mm OD
- SKF NU 1022 ML/C3 110 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 1019 ML 110 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 316 ECJ 80 mm ID Roller Bearing, 170 mm OD
- SKF NU 219 ECM 95 mm ID Roller Bearing, 170 mm OD
- SKF NU 2219 ECJ/C3 95 mm ID Roller Bearing, 170 mm OD
- SKF NU 219 ECM/C3 95 mm ID Roller Bearing, 170 mm OD
