SKF NU 1019 ML 110 mm ID Cylindrical Roller Bearing, 170 mm OD
- RS Stock No.:
- 465-119
- Mfr. Part No.:
- NU 1019 ML
- Brand:
- SKF
Subtotal (1 unit)*
$1,977.46
(exc. GST)
$2,175.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,977.46 |
*price indicative
- RS Stock No.:
- 465-119
- Mfr. Part No.:
- NU 1019 ML
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Series | NU | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Outside Diameter | 170mm | |
| Dynamic Load Rating | 96.5kN | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 110kN | |
| Limiting Speed | 8000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Series NU | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Outside Diameter 170mm | ||
Dynamic Load Rating 96.5kN | ||
Standards/Approvals RoHS | ||
Static Load Rating 110kN | ||
Limiting Speed 8000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 1022 ML 110 mm ID Roller Bearing, 170 mm OD
- SKF NU 1022 ML/C3 110 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 2315 ECJ 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 2219 ECP/C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 2316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 316 ECM 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 2316 ECP/C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 1034 ML 170 mm ID Cylindrical Roller Bearing, 260 mm OD
