SKF NU 1022 ML 110 mm ID Roller Bearing, 170 mm OD

Subtotal (1 unit)*

$1,957.82

(exc. GST)

$2,153.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,957.82

*price indicative

RS Stock No.:
462-785
Mfr. Part No.:
NU 1022 ML
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

110mm

Race Width

28mm

Bore Type

Cylindrical

Cage Material

Machined Brass

Limiting Speed

7000rpm

Series

NU

Dynamic Load Rating

146kN

Outside Diameter

170mm

Internal Clearance

CN

Static Load Rating

166kN

Number of Rows

1

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.

High radial load carrying capacity

Low friction

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy