SKF HM 88649/2/QCL7C Single Row, Tapered Roller 34.93 mm ID Roller Bearing, 72.233 mm OD

Subtotal (1 unit)*

$75.40

(exc. GST)

$82.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.40

*price indicative

RS Stock No.:
233-7181
Mfr. Part No.:
HM 88649/2/QCL7C
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

34.93mm

Bore Type

Tapered

Cage Material

Sheet Metal

Roller Material

Steel

Bearing Material

Steel

Cup Width

25.4mm

Static Load Rating

90kN

Internal Clearance

CL7C

Limiting Speed

9000rpm

Series

HM 88600

Standards/Approvals

No

Bearing Dynamic Load Rating

83kN

Outside Diameter

72.233mm

Number of Rows

1

Cone Width

26.88mm

Bearing Type

Single Row, Tapered Roller

Race Type

Grooved

COO (Country of Origin):
DE
The SKF roller bearing comes with a Inch type measurement system and Normal (Pn) tolerance group. The bearing has 55mm bore diameter, 120mm outside diameter and 29mm of width.

Bearing steel bearing material

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy