NTN 4T-02878 Single Row Tapered Roller 34.93 mm ID Roller Bearing, 54.2 mm OD
- RS Stock No.:
- 454-419
- Mfr. Part No.:
- 4T-02878
- Brand:
- NTN
Subtotal (1 unit)*
$61.11
(exc. GST)
$67.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.11 |
*price indicative
- RS Stock No.:
- 454-419
- Mfr. Part No.:
- 4T-02878
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 34.93mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Series | 4T-02878 | |
| Standards/Approvals | ISO 355, RoHS, ABMA, JIS B 1512 | |
| Bearing Dynamic Load Rating | 62.5kN | |
| Static Load Rating | 68kN | |
| Outside Diameter | 54.2mm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 22.225mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 34.93mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Series 4T-02878 | ||
Standards/Approvals ISO 355, RoHS, ABMA, JIS B 1512 | ||
Bearing Dynamic Load Rating 62.5kN | ||
Static Load Rating 68kN | ||
Outside Diameter 54.2mm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 22.225mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to accommodate high axial and radial loads, making it an essential component for various applications. Its robust construction features a mounted cone and pressed steel cage, ensuring durability and reliable performance even in challenging operating conditions. The internal and external diameters are meticulously crafted to provide optimal fit and function, while the innovative design allows for effective load distribution. Ideal for heavy machinery and automotive applications, this bearing exemplifies precision engineering and is built to last, guaranteeing enhanced operational efficiency.
Robust construction that enhances durability and performance
Designed to handle high axial and radial loads efficiently
Innovative internal design ensuring optimal load distribution
Ideal for both heavy machinery and automotive applications
Meticulously crafted dimensions for a precise fit
Incorporates a pressed steel cage for added reliability
Perfectly suited for challenging operating conditions
Related links
- NTN 4T-LM48548A Single Row Tapered Roller 34.925 mm ID Roller Bearing, 49.5 mm OD
- NTN 4T-LM48548 Single Row Tapered Roller 34.925 mm ID Roller Bearing, 49.5 mm OD
- NTN 4T-HM89446 Single Row Tapered Roller 34.925 mm ID Roller Bearing, 58.5 mm OD
- NTN 4T-2793 Single Row Tapered Roller 34.925 mm ID Roller Bearing, 55 mm OD
- NTN 4T-25877 Single Row Tapered Roller 34.925 mm ID Roller Bearing, 53 mm OD
- SKF HM 88649/2/QCL7C Single Row 72.233 mm OD
- NTN 4T-HM88649 Tapered Roller 34.925 mm ID Tapered Roller Bearing, 72.23 mm OD
- NTN 4T-HM88610 Tapered Roller 34.925 mm ID Tapered Roller Bearing, 72.233 mm OD
