NTN 4T-LM48548A Single Row Tapered Roller 34.93 mm ID Roller Bearing, 49.5 mm OD
- RS Stock No.:
- 455-440
- Mfr. Part No.:
- 4T-LM48548A
- Brand:
- NTN
Subtotal (1 unit)*
$67.62
(exc. GST)
$74.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.62 |
*price indicative
- RS Stock No.:
- 455-440
- Mfr. Part No.:
- 4T-LM48548A
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 34.93mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-LM48548A | |
| Bearing Dynamic Load Rating | 51.5kN | |
| Outside Diameter | 49.5mm | |
| Static Load Rating | 56kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 34.93mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Series 4T-LM48548A | ||
Bearing Dynamic Load Rating 51.5kN | ||
Outside Diameter 49.5mm | ||
Static Load Rating 56kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings, designed to offer exceptional performance and reliability. This product is crafted with precision, ensuring that the internal components are meticulously manufactured to meet stringent quality standards. With a robust construction featuring a pressed steel cage, it is tailored to withstand high dynamic loads while effectively minimising friction and wear. The design facilitates easy installation and optimal alignment, making it an ideal choice for applications requiring durability in challenging environments. The rolling element material, specially cementation steel, enhances the products lifespan, while the thoughtful abutment specifications provide greater operational versatility.
Designed for high load-carrying capacity, ensuring longevity and reliability
Incorporates advanced materials that resist wear and fatigue under operational stresses
Features a pressed steel cage that enhances structural integrity and performance
Optimised dimensions promote effective sealing and reduce the risk of contamination
Manufactured to stringent quality standards to meet the demands of various industries
Allows for precise alignment in assembly, leading to improved operational efficiency
Related links
- NTN 4T-LM48548 Single Row Tapered Roller 34.925 mm ID Roller Bearing, 49.5 mm OD
- NTN 4T-02475 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 49.5 mm OD
- NTN 4T-HM89446 Single Row Tapered Roller 34.925 mm ID Roller Bearing, 58.5 mm OD
- NTN 4T-02878 Single Row Tapered Roller 34.925 mm ID Roller Bearing, 54.2 mm OD
- NTN 4T-2793 Single Row Tapered Roller 34.925 mm ID Roller Bearing, 55 mm OD
- NTN 4T-25877 Single Row Tapered Roller 34.925 mm ID Roller Bearing, 53 mm OD
- SKF HM 88649/2/QCL7C Single Row 72.233 mm OD
- NTN 4T-HM88649 Tapered Roller 34.925 mm ID Tapered Roller Bearing, 72.23 mm OD
