NTN 4T-HM88610 Tapered Roller 34.93 mm ID Tapered Roller Bearing, 72.233 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$22.70

(exc. GST)

$24.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.70

*price indicative

RS Stock No.:
698-390
Mfr. Part No.:
4T-HM88610
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

34.93mm

Bore Type

Cylindrical

Cage Material

Steel

Cup Width

19.84mm

End Type

Open

Bearing Material

Steel

Number of Rows

1

Series

4T

Bearing Dynamic Load Rating

65kN

Outside Diameter

72.233mm

Static Load Rating

84.5kN

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered roller bearing is expertly crafted to provide robust and efficient performance within machinery requiring precise motion control. Designed for single row applications, this roller bearing ensures optimal load distribution with minimum friction, thereby enhancing the operational lifespan of various equipment. Its external diameter of 72.233 mm and outer ring width of 19.842 mm are tailored for compatibility across multiple applications. The intelligent engineering integrates a maximum shoulder diameter of 60 mm, allowing for reliable integration into a range of engineering designs. Whether utilised in automotive systems or heavy machinery, The NTN Tapered roller bearing is an essential component for delivering lasting reliability and precision.

Robust single row design optimises load carrying capacity

External diameter of 72.233 mm provides versatile application compatibility

Outer ring width of 19.842 mm enhances structural stability

Maximum shoulder diameter of 60 mm allows for seamless installation

Max fillet radius of 2.3 mm facilitates smoother movement and reduced wear

Efficient operation contributes to extended machinery life

Engineered by ntn, ensuring high-quality manufacturing standards are met

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy