NTN 4T-2793 Single Row Tapered Roller 34.93 mm ID Roller Bearing, 55 mm OD
- RS Stock No.:
- 454-030
- Mfr. Part No.:
- 4T-2793
- Brand:
- NTN
Subtotal (1 unit)*
$71.61
(exc. GST)
$78.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.61 |
*price indicative
- RS Stock No.:
- 454-030
- Mfr. Part No.:
- 4T-2793
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 34.93mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Series | 4T-2793 | |
| Bearing Dynamic Load Rating | 81kN | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 55mm | |
| Static Load Rating | 90.5kN | |
| Standards/Approvals | RoHS, JIS B 1512, ABMA, ISO 355 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 34.93mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Series 4T-2793 | ||
Bearing Dynamic Load Rating 81kN | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 55mm | ||
Static Load Rating 90.5kN | ||
Standards/Approvals RoHS, JIS B 1512, ABMA, ISO 355 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for optimal performance, combining innovation and reliability in a compact design. It offers excellent load handling capabilities, making it an ideal choice for various industrial applications. The mounted cone and pressed steel cage design enhance durability, allowing for extended operational life even in challenging environments. With precise internal and external diameter specifications, it ensures a perfect fit and seamless integration into existing machinery. The product is where advanced engineering meets practical application, embodying the quality and expertise synonymous with its manufacturer.
Designed for enhanced load capacity and stability in dynamic conditions
Offers a robust static load rating to accommodate heavy weight applications
Features a pressed steel cage for improved structural strength and reduced weight
The bearing's design facilitates smooth operation, minimising friction and wear
Includes a series of factors tailored for specific industry calculations, enhancing versatility
Related links
- NTN 4T-HM89446 Single Row Tapered Roller 34.925 mm ID Roller Bearing, 58.5 mm OD
- NTN 4T-LM48548 Single Row Tapered Roller 34.925 mm ID Roller Bearing, 49.5 mm OD
- NTN 4T-LM48548A Single Row Tapered Roller 34.925 mm ID Roller Bearing, 49.5 mm OD
- NTN 4T-02878 Single Row Tapered Roller 34.925 mm ID Roller Bearing, 54.2 mm OD
- NTN 4T-25877 Single Row Tapered Roller 34.925 mm ID Roller Bearing, 53 mm OD
- SKF HM 88649/2/QCL7C Single Row 72.233 mm OD
- NTN 4T-HM88649 Tapered Roller 34.925 mm ID Tapered Roller Bearing, 72.23 mm OD
- NTN 4T-HM88610 Tapered Roller 34.925 mm ID Tapered Roller Bearing, 72.233 mm OD
