SKF 330757 C/QCL7CVA606 Taper 35 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 233-7097
- Mfr. Part No.:
- 330757 C/QCL7CVA606
- Brand:
- SKF
Subtotal (1 unit)*
$50.81
(exc. GST)
$55.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.81 |
*price indicative
- RS Stock No.:
- 233-7097
- Mfr. Part No.:
- 330757 C/QCL7CVA606
- Brand:
- SKF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CL7C | |
| Static Load Rating | 49kN | |
| Outside Diameter | 62mm | |
| Number of Rows | 1 | |
| Cone Width | 17.45mm | |
| Bearing Material | Steel | |
| Limiting Speed | 12000rpm | |
| Series | 330757 | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 37.4kN | |
| Bearing Type | Taper | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Internal Clearance CL7C | ||
Static Load Rating 49kN | ||
Outside Diameter 62mm | ||
Number of Rows 1 | ||
Cone Width 17.45mm | ||
Bearing Material Steel | ||
Limiting Speed 12000rpm | ||
Series 330757 | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 37.4kN | ||
Bearing Type Taper | ||
Race Type Grooved | ||
- COO (Country of Origin):
- MX
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in perio
Related links
- SKF 32007 X Taper 35 mm ID Roller Bearing, 62 mm OD
- RS PRO 32007-X Taper 35 mm ID Roller Bearing, 62 mm OD
- SKF 32007 J2/Q Taper 35 mm ID Roller Bearing, 62 mm OD
- NSK 32007XJ Taper 35 mm ID Taper Roller Bearing, 62 mm OD
- Timken 32007X Taper 35 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO 32007 Taper 35 mm ID Metric Roller Bearing, 62 mm OD
- FAG 32007-XDY-XL Taper 35 mm ID Tapered Roller Bearing, 62 mm OD
- NTN 4T-LM78349/LM78310APX2 Taper Roller 35 mm ID Roller Bearing, 62 mm OD
