RS PRO 32007-X Taper 35 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 248-2800
- Mfr. Part No.:
- 32007-X
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.70
(exc. GST)
$59.07
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $53.70 |
| 5 + | $44.19 |
*price indicative
- RS Stock No.:
- 248-2800
- Mfr. Part No.:
- 32007-X
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 62mm | |
| Static Load Rating | 62kN | |
| Cone Width | 18mm | |
| Bearing Material | Steel | |
| Cup Width | 14mm | |
| Number of Rows | 1 | |
| Limiting Speed | 11000rpm | |
| Standards/Approvals | RoHS | |
| Bearing Dynamic Load Rating | 46.3kN | |
| End Type | Open | |
| Race Type | Tapered | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 62mm | ||
Static Load Rating 62kN | ||
Cone Width 18mm | ||
Bearing Material Steel | ||
Cup Width 14mm | ||
Number of Rows 1 | ||
Limiting Speed 11000rpm | ||
Standards/Approvals RoHS | ||
Bearing Dynamic Load Rating 46.3kN | ||
End Type Open | ||
Race Type Tapered | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 32007 X Taper 35 mm ID Roller Bearing, 62 mm OD
- RS PRO 32007 Taper 35 mm ID Metric Roller Bearing, 62 mm OD
- SKF 32007 J2/Q Taper 35 mm ID Roller Bearing, 62 mm OD
- FAG 32007-XDY-XL Taper 35 mm ID Tapered Roller Bearing, 62 mm OD
- SKF 330757 C/QCL7CVA606 Taper 35 mm ID Roller Bearing, 62 mm OD
- NSK 32007XJ Taper 35 mm ID Taper Roller Bearing, 62 mm OD
- Timken 32007X Taper 35 mm ID Metric Roller Bearing, 62 mm OD
- NTN 4T-LM78349/LM78310APX2 Taper Roller 35 mm ID Roller Bearing, 62 mm OD
