SKF 32007 J2/Q Taper 35 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 208-0019
- Mfr. Part No.:
- 32007 J2/Q
- Brand:
- SKF
Subtotal (1 unit)*
$52.46
(exc. GST)
$57.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.46 |
*price indicative
- RS Stock No.:
- 208-0019
- Mfr. Part No.:
- 32007 J2/Q
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Cup Width | 14mm | |
| Bearing Dynamic Load Rating | 52.3kN | |
| Standards/Approvals | No | |
| Series | 32007 X | |
| Limiting Speed | 10000rpm | |
| Outside Diameter | 62mm | |
| Static Load Rating | 54kN | |
| Cone Width | 18mm | |
| End Type | Shielded | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Cup Width 14mm | ||
Bearing Dynamic Load Rating 52.3kN | ||
Standards/Approvals No | ||
Series 32007 X | ||
Limiting Speed 10000rpm | ||
Outside Diameter 62mm | ||
Static Load Rating 54kN | ||
Cone Width 18mm | ||
End Type Shielded | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- MX
SKF Tapered Roller Bearing, 35mm Inside Diameter, 62mm Outside Diameter - 32007 J2/Q
This tapered roller bearing is designed for reliability and efficiency in various applications. With an inside diameter of 35mm and an outside diameter of 62mm, it provides robust performance in industrial settings. This tapered roller bearings are known for their ability to accommodate radial and axial loads, making them ideal for dynamic environments.
Features & Benefits
• High precision design ensures optimal performance in usage
• Limiting speed of 11,000rpm enables high-speed usage
• Cylindrical bore technology simplifies installation and alignment
• Made with sheet metal cage material for improved durability
Applications
• Used for load-bearing in machinery and equipment
• Utilised in automotive for reliable wheel performance
• Ideal for gearboxes and motor assemblies requiring precision
• Incorporated in conveyor systems where high-speed operation is necessary
What load handling capabilities does this product possess?
It has a static load rating of 49kN and a dynamic load rating of 37.4kN, which makes it suitable for handling significant forces in various applications.
Can this product be used in configurations involving axial loads?
Yes, the tapered design enables it to handle both radial and axial loads effectively, making it versatile for different assembly requirements.
What are the benefits of using a cylindrical bore in bearings?
Cylindrical bore bearings facilitate straightforward installation and alignment, reducing assembly time and potential errors in setup.
What is the significance of having a sheet metal cage material?
The sheet metal cage contributes to the overall strength and longevity of the bearing while maintaining low friction and weight, enhancing operational efficiency.
Related links
- SKF 32307 J2/Q Taper 35 mm ID Roller Bearing, 80 mm OD
- SKF 30207 J2/Q Taper 35 mm ID Roller Bearing, 72 mm OD
- SKF 32007 X Taper 35 mm ID Roller Bearing, 62 mm OD
- RS PRO 32007-X Taper 35 mm ID Roller Bearing, 62 mm OD
- RS PRO 32007 Taper 35 mm ID Metric Roller Bearing, 62 mm OD
- FAG 32007-XDY-XL Taper 35 mm ID Tapered Roller Bearing, 62 mm OD
- SKF 31311 J2/Q Taper 55 mm ID Roller Bearing, 120 mm OD
- SKF 30204 J2/Q Taper 20 mm ID Roller Bearing, 47 mm OD
