Timken 32007X Taper 35 mm ID Metric Roller Bearing, 62 mm OD
- RS Stock No.:
- 193-1011
- Mfr. Part No.:
- 32007X
- Brand:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.27
(exc. GST)
$64.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $58.27 |
| 13 - 24 | $56.60 |
| 25 + | $55.11 |
*price indicative
- RS Stock No.:
- 193-1011
- Mfr. Part No.:
- 32007X
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 35mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 56.5kN | |
| Cone Width | 18mm | |
| End Type | Open | |
| Number of Rows | 1 | |
| Cup Width | 14mm | |
| Static Load Rating | 57.6kN | |
| Outside Diameter | 62mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 35mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 56.5kN | ||
Cone Width 18mm | ||
End Type Open | ||
Number of Rows 1 | ||
Cup Width 14mm | ||
Static Load Rating 57.6kN | ||
Outside Diameter 62mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- FR
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.
Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.
The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.
Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.
• Pre-set clearance simplifies mounting
• Higher productivity and greater uptime through precise setting
• High axial and radial load carrying capacity
• Axial loads accommodated in both directions
- RS Stock No. 1347462
- Mfr. Part No. 15123/15245
Each
$69.36
- RS Stock No. 1931022
- Mfr. Part No. 32206
Each
$62.01
Related links
- RS PRO 32007 Taper 35 mm ID Metric Roller Bearing, 62 mm OD
- Timken 30207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- Timken 32207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- Timken 33207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- Timken 30307 Taper 35 mm ID Metric Roller Bearing, 80 mm OD
- RS PRO 32207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- RS PRO 30207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- RS PRO 30307 Taper 35 mm ID Metric Roller Bearing, 80 mm OD











