NSK 32007XJ Taper 35 mm ID Taper Roller Bearing, 62 mm OD
- RS Stock No.:
- 643-976
- Mfr. Part No.:
- 32007XJ
- Brand:
- NSK
Subtotal (1 unit)*
$41.29
(exc. GST)
$45.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $41.29 |
*price indicative
- RS Stock No.:
- 643-976
- Mfr. Part No.:
- 32007XJ
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Taper Roller Bearing | |
| Inside Diameter | 35mm | |
| Bearing Dynamic Load Rating | 53000N | |
| Standards/Approvals | ISO 355 | |
| Cone Width | 18mm | |
| Outside Diameter | 62mm | |
| Static Load Rating | 55500N | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Taper Roller Bearing | ||
Inside Diameter 35mm | ||
Bearing Dynamic Load Rating 53000N | ||
Standards/Approvals ISO 355 | ||
Cone Width 18mm | ||
Outside Diameter 62mm | ||
Static Load Rating 55500N | ||
Bearing Type Taper | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered roller bearing designed to accommodate both radial and axial loads. It features a bore diameter of 35 mm, an outside diameter of 62 mm, and a total width of 18 mm. With a basic dynamic load rating of 53,000 N and a basic static load rating of 55,500 N, this bearing is suitable for applications requiring high load capacity and durability. It is commonly used in automotive and industrial machinery where precise performance is essential.
Compact dimensions
Durable construction
ISO355 standard compliant
Related links
- SKF 32007 J2/Q Taper 35 mm ID Roller Bearing, 62 mm OD
- NSK 30206J Taper 30 mm ID Taper Roller Bearing, 62 mm OD
- SKF 32007 X Taper 35 mm ID Roller Bearing, 62 mm OD
- NTN 4T-LM78349/LM78310APX2 Taper Roller 35 mm ID Roller Bearing, 62 mm OD
- RS PRO 32007-X Taper 35 mm ID Roller Bearing, 62 mm OD
- SKF 330757 C/QCL7CVA606 Taper 35 mm ID Roller Bearing, 62 mm OD
- Timken 32007X Taper 35 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO 32007 Taper 35 mm ID Metric Roller Bearing, 62 mm OD
