SKF 29420 E Tapered 100 mm ID Roller Bearing, 210 mm OD

Subtotal (1 unit)*

$4,279.92

(exc. GST)

$4,707.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,279.92

*price indicative

RS Stock No.:
209-4140
Mfr. Part No.:
29420 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

100mm

Race Width

43mm

Bore Type

Tapered

Roller Material

Steel

Number of Rows

1

Static Load Rating

2500kN

Limiting Speed

3000rpm

Series

29420 E

Outside Diameter

210mm

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

980kN

COO (Country of Origin):
SE

SKF Spherical Roller Bearing, 100 mm ID, 210 mm OD - 29420 E


This spherical roller bearing from SKF can simultaneously manage both radial and axial loads, as well as any shaft misalignment or deflections. It's built from sturdy, hard-wearing materials and features an innovative design that reduces friction. This gives the bearing accurate, high-speed running capability and a long service life with reduced maintenance requirements. Tapered rollers channel radial loads toward the bearing's axis, which increases its axial load capacity. Thanks to separable, interchangeable parts, replacing this bearing is quick and easy.

• Tapered bore type for radial and axial loads

• Compact structure

• High precision and accommodation of angular misalignment

• Inside diameter of 100 mm

• Outside diameter of 210 mm

• Race width of 43 mm

Application Information


• Metal processing and production

• Renewable energy

• Mining industry

• Agriculture

• Marine applications

How should I lubricate this bearing?


As this bearing is designed to minimise friction, you won't have to relubricate it as frequently as some alternatives. When you do need to top up the lubricant, you should use either oil or grease containing EP (extreme pressure) additives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy