SKF BS2-2216-2RSK/VT143 Tapered 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 209-4157
- Mfr. Part No.:
- BS2-2216-2RSK/VT143
- Brand:
- SKF
Subtotal (1 unit)*
$964.97
(exc. GST)
$1,061.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $964.97 |
*price indicative
- RS Stock No.:
- 209-4157
- Mfr. Part No.:
- BS2-2216-2RSK/VT143
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 40mm | |
| Bore Type | Tapered | |
| Series | BS2-2216-2RSK/VT143 | |
| Limiting Speed | 2000rpm | |
| Dynamic Load Rating | 243kN | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Static Load Rating | 270kN | |
| Number of Rows | 2 | |
| Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 40mm | ||
Bore Type Tapered | ||
Series BS2-2216-2RSK/VT143 | ||
Limiting Speed 2000rpm | ||
Dynamic Load Rating 243kN | ||
Standards/Approvals No | ||
End Type Sealed | ||
Static Load Rating 270kN | ||
Number of Rows 2 | ||
Outside Diameter 140mm | ||
- COO (Country of Origin):
- GB
The SKF Spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis . The centre point of the sphere in the outer ring raceway is at the bearing axis. Dealing with very heavy radial and axial loads in applications prone to misalignment or shaft deflections can be a real challenge. Meet the challenge with SKF spherical roller bearings. Their high load carrying capacity and ability to accommodate misalignment helps you obtain low maintenance costs and long bearing service life. It offer a wide range of robust spherical roller bearings in both open and sealed variants. Here are examples of applications in which spherical roller bearings might be used:
Renewable energy, Mining, mineral processing and cement, Material handling, Pulp & Paper, Industrial transmission, Metals, and Marine.
Accommodate misalignment
High load carrying capacity
Long service life
Low friction
Robust
Related links
- SKF BS2-2216-2RS/VT143 Tapered 80 mm ID Roller Bearing, 140 mm OD
- SKF BS2-2208-2RSK/VT143 Tapered 1:12 40 mm ID Roller Bearing, 80 mm OD
- SKF BS2-2217-2RSK/VT143 Tapered 85 mm ID Roller Bearing, 150 mm OD
- SKF BS2-2210-2RSK/VT143 Tapered 50 mm ID Roller Bearing, 90 mm OD
- SKF BS2-2213-2RSK/VT143 Tapered 65 mm ID Roller Bearing, 120 mm OD
- SKF BS2-2211-2RSK/VT143 Tapered 55 mm ID Roller Bearing, 100 mm OD
- SKF BS2-2209-2RSK/VT143 Tapered 45 mm ID Roller Bearing, 85 mm OD
- SKF BS2-2218-2RSK/VT143 Tapered 1:12 90 mm ID Roller Bearing, 160 mm OD
