SKF BS2-2210-2RSK/VT143 Tapered 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 209-4148
- Mfr. Part No.:
- BS2-2210-2RSK/VT143
- Brand:
- SKF
Subtotal (1 unit)*
$403.49
(exc. GST)
$443.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $403.49 |
*price indicative
- RS Stock No.:
- 209-4148
- Mfr. Part No.:
- BS2-2210-2RSK/VT143
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 28mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Metal | |
| Series | BS2-2210-2RSK/VT143 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Number of Rows | 2 | |
| Limiting Speed | 3200rpm | |
| Dynamic Load Rating | 107kN | |
| Static Load Rating | 108kN | |
| Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 28mm | ||
Bore Type Tapered | ||
Cage Material Sheet Metal | ||
Series BS2-2210-2RSK/VT143 | ||
Standards/Approvals No | ||
End Type Open | ||
Number of Rows 2 | ||
Limiting Speed 3200rpm | ||
Dynamic Load Rating 107kN | ||
Static Load Rating 108kN | ||
Outside Diameter 90mm | ||
SKF Roller Bearing, Spherical, 50mm Inside Diameter - BS2-2210-2RSK/VT143
This roller bearing is a high-performance spherical roller bearing designed for robust industrial applications. Featuring a 50mm inside diameter and a 90mm outside diameter, it caters to demanding operational needs. With a race width of 28mm and a tapered bore, this bearing optimally supports misalignment and variable radial loads.
Features & Benefits
• Efficient load handling offers a dynamic load rating of 107kN
• Static load rating of 108kN ensures high durability
• Tapered bore design facilitates easier mounting and alignment
• Two-row configuration enhances load capacity and stability
• Limiting speed of 3200rpm allows for high-speed
• Constructed with sheet metal cage for enhanced strength
Applications
• Ideal for in automation systems
• Suitable for mechanical assemblies with variable loads
How does the tapered bore design benefit installation?
The tapered bore design allows for straightforward mounting and alignment, accommodating variations in shaft dimensions without compromising performance.
What are the temperature operating limits for this roller bearing?
While specific temperature limits are not detailed, it is essential to ensure that operating conditions do not exceed the material characteristics to maintain optimal performance.
Related links
- SKF BS2-2218-2RSK/VT143 Tapered 1:12 90 mm ID Roller Bearing, 160 mm OD
- SKF BS2-2217-2RSK/VT143 Tapered 85 mm ID Roller Bearing, 150 mm OD
- SKF BS2-2213-2RSK/VT143 Tapered 65 mm ID Roller Bearing, 120 mm OD
- SKF BS2-2216-2RSK/VT143 Tapered 80 mm ID Roller Bearing, 140 mm OD
- SKF BS2-2211-2RSK/VT143 Tapered 55 mm ID Roller Bearing, 100 mm OD
- SKF BS2-2209-2RSK/VT143 Tapered 45 mm ID Roller Bearing, 85 mm OD
- SKF BS2-2208-2RSK/VT143 Tapered 1:12 40 mm ID Roller Bearing, 80 mm OD
- SKF BS2-2212-2RSK/VT143 Tapered 1:12 60 mm ID Spherical Roller Bearing, 110 mm OD
