SKF BS2-2216-2RS/VT143 Cylindrical 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 209-4156
- Mfr. Part No.:
- BS2-2216-2RS/VT143
- Brand:
- SKF
Subtotal (1 unit)*
$970.70
(exc. GST)
$1,067.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $970.70 |
*price indicative
- RS Stock No.:
- 209-4156
- Mfr. Part No.:
- BS2-2216-2RS/VT143
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 40mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Static Load Rating | 270kN | |
| Number of Rows | 2 | |
| Outside Diameter | 140mm | |
| Limiting Speed | 2000rpm | |
| Dynamic Load Rating | 243kN | |
| Series | BS2-2216-2RS/VT143 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 40mm | ||
Bore Type Tapered | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Static Load Rating 270kN | ||
Number of Rows 2 | ||
Outside Diameter 140mm | ||
Limiting Speed 2000rpm | ||
Dynamic Load Rating 243kN | ||
Series BS2-2216-2RS/VT143 | ||
Standards/Approvals No | ||
SKF Spherical Roller Bearing, 80mm Inside Diameter, 140mm Outside Diameter - BS2-2216-2RS/VT143
This spherical roller bearing is designed for optimal performance in demanding applications. With an inside diameter of 80mm and an outside diameter of 140mm, this bearing supports a variety of operational requirements. The robust double row configuration enhances stability and load distribution, making it ideal for heavy-duty settings.
Features & Benefits
• Limiting speed of 2100 rpm allows for efficient performance
• Designed with a cylindrical bore for easy installation
• Crafted with a sheet metal cage for improved performance
• Two rows of rollers provide excellent radial support
Applications
• Utilised in automotive manufacturing and machinery
• Suitable for general industrial machinery requiring high load capacity
• Effective in conveyor systems and heavy equipment
• Ideal for in the electrical and automation sectors
What is the significance of the static and dynamic load ratings?
The static load rating of 270 kN indicates the maximum load the bearing can withstand without permanent deformation, while the dynamic load rating of 243 kN reflects the maximum load during operation, ensuring long-term reliability in various applications.
What type of conditions can this bearing operate in effectively?
This bearing can function efficiently under normal operating conditions, provided it is installed correctly and maintained. Its design accommodates both radial and axial loads typical in industrial environments.
How does the cylindrical bore facilitate installation?
The cylindrical bore simplifies the mounting process, allowing the bearing to fit securely onto shafts or housings without the need for complex fitting procedures. This ensures a quick and reliable assembly.
Related links
- SKF BS2-2216-2RSK/VT143 Tapered 80 mm ID Roller Bearing, 140 mm OD
- SKF BS2-2213-2RS/VT143 Tapered 65 mm ID Roller Bearing, 120 mm OD
- SKF BS2-2217-2RS/VT143 Tapered 85 mm ID Roller Bearing, 150 mm OD
- SKF BS2-2206-2RS/VT143 Tapered 30 mm ID Roller Bearing, 62 mm OD
- SKF BS2-2205-2RS/VT143 Tapered 25 mm ID Roller Bearing, 52 mm OD
- SKF BS2-2218-2RS/VT143 Tapered 90 mm ID Roller Bearing, 160 mm OD
- SKF BS2-2308-2RS/VT143 Tapered 40 mm ID Roller Bearing, 90 mm OD
- SKF BS2-2214-2RS/VT143 Tapered 70 mm ID Roller Bearing, 125 mm OD
