SKF BS2-2211-2RSK/VT143 Tapered 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 209-4150
- Mfr. Part No.:
- BS2-2211-2RSK/VT143
- Brand:
- SKF
Subtotal (1 unit)*
$477.65
(exc. GST)
$525.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $477.65 |
*price indicative
- RS Stock No.:
- 209-4150
- Mfr. Part No.:
- BS2-2211-2RSK/VT143
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 31mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Metal | |
| Series | BS2-2211-2RSK/VT143 | |
| Limiting Speed | 2900rpm | |
| Standards/Approvals | No | |
| Outside Diameter | 100mm | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Static Load Rating | 127kN | |
| Dynamic Load Rating | 129kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 31mm | ||
Bore Type Tapered | ||
Cage Material Sheet Metal | ||
Series BS2-2211-2RSK/VT143 | ||
Limiting Speed 2900rpm | ||
Standards/Approvals No | ||
Outside Diameter 100mm | ||
End Type Sealed | ||
Number of Rows 2 | ||
Static Load Rating 127kN | ||
Dynamic Load Rating 129kN | ||
- COO (Country of Origin):
- GB
SKF Spherical Roller Bearing, 55mm Inside Diameter, 100mm Outside Diameter - BS2-2211-2RSK/VT143
This spherical roller bearing is designed to meet the demanding needs of automation, electrical, and mechanical industries. With an inside diameter of 55mm and an outside diameter of 100mm, this bearing features a tapered bore, optimising installation and performance. Capable of bearing dynamic loads of up to 129 kN, it also ensures reliability with a static load rating of 127 kN.
Features & Benefits
• Designed for high-speed applications with a limiting speed of 3000rpm
• Supports two rows of rollers, increasing load-bearing capacity
• Optimises performance under dynamic loads with a maximum rating of 129 kN
• Effective radial internal clearance to ensure smooth operation
Applications
• Used in heavy machinery and industrial equipment
• Appropriate for automotive systems and
• Suitable for gearboxes and conveyor systems
• Ideal for requiring high load capacity and speed
What is the impact of the tapered bore design on installation?
The tapered bore allows for a more precise alignment during installation, facilitating easier assembly and adjustment, which can lead to improved overall performance in various applications.
How does the sheet metal cage contribute to bearing function?
The sheet metal cage enhances the strength and stability of the bearing by securely positioning the rollers, which reduces friction and wear over time, thus extending the bearing's service life.
What factors should be considered for maintaining optimal performance?
Regular monitoring of load conditions, temperature limits, and alignment is essential, as exceeding specified ratings can affect the bearing's longevity and functionality.
Related links
- SKF BS2-2211-2RS/VT143 Tapered 55 mm ID Roller Bearing, 100 mm OD
- SKF BS2-2217-2RSK/VT143 Tapered 85 mm ID Roller Bearing, 150 mm OD
- SKF BS2-2210-2RSK/VT143 Tapered 50 mm ID Roller Bearing, 90 mm OD
- SKF BS2-2213-2RSK/VT143 Tapered 65 mm ID Roller Bearing, 120 mm OD
- SKF BS2-2216-2RSK/VT143 Tapered 80 mm ID Roller Bearing, 140 mm OD
- SKF BS2-2209-2RSK/VT143 Tapered 45 mm ID Roller Bearing, 85 mm OD
- SKF BS2-2208-2RSK/VT143 Tapered 1:12 40 mm ID Roller Bearing, 80 mm OD
- SKF BS2-2218-2RSK/VT143 Tapered 1:12 90 mm ID Roller Bearing, 160 mm OD
