SKF BS2-2218-2RSK/VT143 Tapered 1:12 90 mm ID Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$1,367.24

(exc. GST)

$1,503.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,367.24

*price indicative

RS Stock No.:
462-043
Mfr. Part No.:
BS2-2218-2RSK/VT143
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

90mm

Race Width

48mm

Bore Type

Tapered 1:12

Cage Material

Sheet Metal

Internal Clearance

CN

Outside Diameter

160mm

Static Load Rating

375kN

Number of Rows

2

Dynamic Load Rating

331kN

Standards/Approvals

UNSPSC, eClass, RoHS

Series

BS2

Limiting Speed

1900rpm

Race Type

Tapered

Zoya


The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. Under normal operating conditions, sealed bearings are almost maintenance-free, keeping service costs and grease consumption low.

High load carrying capacity

Sealed for increased reliability with relubrication features

Low friction and long service life

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy