SKF 29417 E Tapered 85 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 209-4138
- Mfr. Part No.:
- 29417 E
- Brand:
- SKF
Subtotal (1 unit)*
$3,839.74
(exc. GST)
$4,223.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,839.74 |
*price indicative
- RS Stock No.:
- 209-4138
- Mfr. Part No.:
- 29417 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 37mm | |
| Bore Type | Tapered | |
| Dynamic Load Rating | 735kN | |
| End Type | Closed | |
| Limiting Speed | 3600rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 1800kN | |
| Standards/Approvals | No | |
| Series | 29417 E | |
| Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 37mm | ||
Bore Type Tapered | ||
Dynamic Load Rating 735kN | ||
End Type Closed | ||
Limiting Speed 3600rpm | ||
Number of Rows 1 | ||
Static Load Rating 1800kN | ||
Standards/Approvals No | ||
Series 29417 E | ||
Outside Diameter 180mm | ||
- COO (Country of Origin):
- SE
The SKF spherical roller thrust bearings have specially designed raceways and asymmetrical rollers. The bearings can accommodate axial loads acting in one direction and simultaneously acting radial loads The load is transmitted between the raceways via the rollers at an angle to the bearing axis, while the flange guides the rollers.
Here are examples of applications in which spherical roller thrust bearings might be used: Industrial transmission, Metals, Pulp and paper, Industrial fans, Marine, Mining, mineral processing and cement.
High load carrying capacity
Accommodate misalignment
Separable design.
High speed capability
Low friction
Related links
- SKF 22317 EJA/VA405 Tapered 85 mm ID Roller Bearing, 180 mm OD
- SKF 22317 EK/C3 Tapered 85 mm ID Roller Bearing, 180 mm OD
- SKF 22317 EK Tapered 85 mm ID Roller Bearing, 180 mm OD
- SKF 29317 E Tapered 85 mm ID Roller Bearing, 150 mm OD
- FAG 22317-E1-XL-K-C3 K Tapered 85 mm ID Roller Bearing, 180 mm OD
- NTN 22317EAKW33 Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22317EKF800 Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-K K Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
