SNR 22317EKF800 Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 705-781
- Mfr. Part No.:
- 22317EKF800
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$1,512.26
(exc. GST)
$1,663.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,512.26 |
*price indicative
- RS Stock No.:
- 705-781
- Mfr. Part No.:
- 22317EKF800
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 60mm | |
| Bore Type | Tapered | |
| Cage Material | Machined Metal | |
| Bearing Material | Steel | |
| Series | 22317 | |
| End Type | Open | |
| Limiting Speed | 3600rpm | |
| Dynamic Load Rating | 599kN | |
| Outside Diameter | 180mm | |
| Internal Clearance | C4 | |
| Static Load Rating | 604kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 60mm | ||
Bore Type Tapered | ||
Cage Material Machined Metal | ||
Bearing Material Steel | ||
Series 22317 | ||
End Type Open | ||
Limiting Speed 3600rpm | ||
Dynamic Load Rating 599kN | ||
Outside Diameter 180mm | ||
Internal Clearance C4 | ||
Static Load Rating 604kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is specifically designed for vibratory applications, providing superior performance through its robust construction. Featuring a one-piece machined cage, it ensures optimal stability and efficiency under dynamic loads. With lubrication holes strategically placed on the outer ring and a tapered bore of 1:12, this bearing is crafted to facilitate seamless operation even in demanding environments. Its special C4 class clearance allows for exceptional axial and radial load handling, making it an Ideal choice for various industrial applications requiring reliable and enduring performance.
One-piece machined cage enhances stability and durability
Tapered bore of 1:12 optimises fit and alignment
Special C4 class clearance accommodates significant thermal expansion
Three lubrication holes ensure effective maintenance and longevity
Dynamic load capacity of 599000 mN supports high-performance operations
Static load capacity of 604000 mN provides robust durability
Fatigue limit load of 67000000 mN ensures reliability under stress
Comprehensive frequency performance metrics facilitate precise condition monitoring
Minimum operating temperature of -40°C ensures functionality in harsh conditions
Maximum operating temperature of 200°C enables versatility across applications
Related links
- NTN 22317EKF800 Tapered 1:12 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22317EAKW33 Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-K K Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22217EAKW33 Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMKW33C3 Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EAKW33ZZC3 Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EAKW33ZZ Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 29417E Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
