NTN 22317EAKW33 Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 640-130
- Mfr. Part No.:
- 22317EAKW33
- Brand:
- NTN
Subtotal (1 unit)*
$992.09
(exc. GST)
$1,091.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $992.09 |
*price indicative
- RS Stock No.:
- 640-130
- Mfr. Part No.:
- 22317EAKW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 60mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Dynamic Load Rating | 599kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 223 | |
| Maximum Speed - Oil | 3200rpm | |
| Maximum Speed - Grease | 2600rpm | |
| Limiting Speed | 3600rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 604kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 60mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Dynamic Load Rating 599kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series 223 | ||
Maximum Speed - Oil 3200rpm | ||
Maximum Speed - Grease 2600rpm | ||
Limiting Speed 3600rpm | ||
Internal Clearance CN | ||
Static Load Rating 604kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 180mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- SNR 22317EKF800 Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-K K Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22217EAKW33 Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMKW33C3 Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EAKW33ZZC3 Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EAKW33ZZ Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22317EKF800 Tapered 1:12 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22209EAKW33ZZ Tapered 45 mm ID Spherical Roller Bearing, 85 mm OD
