SKF 29317 E Tapered 85 mm ID Roller Bearing, 150 mm OD

Subtotal (1 unit)*

$3,043.83

(exc. GST)

$3,348.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,043.83

*price indicative

RS Stock No.:
209-4123
Mfr. Part No.:
29317 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

85mm

Race Width

24.5mm

Bore Type

Tapered

Dynamic Load Rating

380kN

End Type

Closed

Standards/Approvals

No

Series

29317 E

Outside Diameter

150mm

Static Load Rating

1060kN

Number of Rows

1

Limiting Speed

4000rpm

COO (Country of Origin):
SE
The SKF spherical roller thrust bearings have specially designed raceways and asymmetrical rollers. The bearings can accommodate axial loads acting in one direction and simultaneously acting radial loads The load is transmitted between the raceways via the rollers at an angle to the bearing axis, while the flange guides the rollers.

Here are examples of applications in which spherical roller thrust bearings might be used: Industrial transmission, Metals, Pulp and paper, Industrial fans, Marine, Mining, mineral processing and cement.

High load carrying capacity

Accommodate misalignment

Separable design.

High speed capability

Low friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy