SKF 29320 E Tapered 100 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 209-4125
- Mfr. Part No.:
- 29320 E
- Brand:
- SKF
Subtotal (1 unit)*
$3,074.17
(exc. GST)
$3,381.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,074.17 |
*price indicative
- RS Stock No.:
- 209-4125
- Mfr. Part No.:
- 29320 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 26.2mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Limiting Speed | 3600rpm | |
| End Type | Open | |
| Series | 29320 E | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 465kN | |
| Outside Diameter | 170mm | |
| Number of Rows | 1 | |
| Static Load Rating | 1290kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 26.2mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Limiting Speed 3600rpm | ||
End Type Open | ||
Series 29320 E | ||
Standards/Approvals No | ||
Dynamic Load Rating 465kN | ||
Outside Diameter 170mm | ||
Number of Rows 1 | ||
Static Load Rating 1290kN | ||
- COO (Country of Origin):
- SE
SKF Spherical Roller Bearing, 100 mm ID, 170 mm OD - 29320 E
Accommodating both heavy radial and axial loads can be difficult, especially in applications prone to misalignment or shaft deflections. This self-aligning spherical roller bearing from SKF is specifically designed to meet that challenge. An innovative optimised design features tapered rollers that channel radial load force toward the bearing's axis. This increases the axial load capacity. You can use this unit with high-speed applications, as it's designed for reduced friction. This also ensures a longer service life with less need for maintenance or replacement.
• Tapered bore type for radial and axial loads
• Compact structure
• High precision and accommodation of angular misalignment
• Inside diameter of 100 mm
• Outside diameter of 170 mm
• Race width of 26.2 mm
Application Information
• Marine applications
• Transport
• Renewable energy
• Pulp and paper manufacturing
What are the advantages of self-aligning bearings?
Self-aligning bearings can accommodate misalignment, both at initial installation and in response to occasional shock loads. This design makes the bearings easier to install and means you won't have to service or replace them as frequently.
Related links
- SKF 29420 E Tapered 100 mm ID Roller Bearing, 210 mm OD
- SKF 22316 EK Tapered 80 mm ID Roller Bearing, 170 mm OD
- SKF 23022 CCK/C3W33 Tapered 110 mm ID Roller Bearing, 170 mm OD
- SKF 22219 EK/C3 Tapered 95 mm ID Roller Bearing, 170 mm OD
- SKF 22219 EK Tapered 95 mm ID Roller Bearing, 170 mm OD
- SKF 21316 EK/C3 Tapered 80 mm ID Roller Bearing, 170 mm OD
- SKF 21316 EK Tapered 1:12 80 mm ID Roller Bearing, 170 mm OD
- SKF 22316 EJA/VA405 Tapered 80 mm ID Roller Bearing, 170 mm OD
