SKF 23022 CCK/C3W33 Tapered 110 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 207-8551
- Mfr. Part No.:
- 23022 CCK/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$1,262.95
(exc. GST)
$1,389.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,262.95 |
*price indicative
- RS Stock No.:
- 207-8551
- Mfr. Part No.:
- 23022 CCK/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 45mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Internal Clearance | C3 | |
| Bearing Material | Steel | |
| Static Load Rating | 440kN | |
| Number of Rows | 1 | |
| Outside Diameter | 170mm | |
| Dynamic Load Rating | 326kN | |
| Standards/Approvals | No | |
| Series | SRB | |
| Limiting Speed | 4300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 45mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Internal Clearance C3 | ||
Bearing Material Steel | ||
Static Load Rating 440kN | ||
Number of Rows 1 | ||
Outside Diameter 170mm | ||
Dynamic Load Rating 326kN | ||
Standards/Approvals No | ||
Series SRB | ||
Limiting Speed 4300rpm | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 110 mm ID and 170 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
- RS Stock No. 0462317
- Mfr. Part No. 23022 CCK/W33
Each
$1,404.74
- RS Stock No. 0462088
- Mfr. Part No. 22322 EK
Each
$3,538.81
- RS Stock No. 2337093
- Mfr. Part No. 24122 CC/C4W33
Each
$2,415.46
- RS Stock No. 0462785
- Mfr. Part No. NU 1022 ML
Each
$1,957.82
Related links
- SKF 23022 CCK/W33 Tapered 1:12 110 mm ID Roller Bearing, 170 mm OD
- SKF 23222 CCK/C3W33 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 23122 CCK/C3W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
- SKF 23022 CC/C3W33 Tappered 110 mm ID Roller Bearing, 170 mm OD
- NTN 23022EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 170 mm OD
- SKF 23022 CC/W33 Cylindrical 110 mm ID Roller Bearing, 170 mm OD
- SKF 23022-2RS/VT143 Taper 110 mm ID Roller Bearing, 170 mm OD
- NTN 23022EAKW33 Tapered 110 mm ID Spherical Roller Bearing, 170 mm OD












