SKF 21316 EK Tapered 1:12 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 460-616
- Mfr. Part No.:
- 21316 EK
- Brand:
- SKF
Subtotal (1 unit)*
$1,179.11
(exc. GST)
$1,297.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,179.11 |
*price indicative
- RS Stock No.:
- 460-616
- Mfr. Part No.:
- 21316 EK
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 39mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 370kN | |
| Internal Clearance | CN | |
| Outside Diameter | 170mm | |
| Dynamic Load Rating | 331kN | |
| Standards/Approvals | RoHS | |
| Series | 21316 EK | |
| Number of Rows | 2 | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 39mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Static Load Rating 370kN | ||
Internal Clearance CN | ||
Outside Diameter 170mm | ||
Dynamic Load Rating 331kN | ||
Standards/Approvals RoHS | ||
Series 21316 EK | ||
Number of Rows 2 | ||
Limiting Speed 5300rpm | ||
Omkar
The SKF Spherical roller bearing is designed for optimal performance in demanding applications. The internal geometry of the bearing ensures high load-carrying capacity, making it an ideal choice for various industrial machinery. With its robust construction, this bearing provides enhanced durability and reliability, effectively reducing downtime in operational settings. Its design allows for greater alignment flexibility, accommodating both misalignments and axial displacement. As a key component in rotating equipment, this product delivers exceptional performance under challenging conditions, thus contributing to improved efficiency and longevity of the machinery it supports.
Enhanced load distribution reduces stress on components
Superior design accommodates misalignment effectively
Robust construction ensures prolonged operational life
Versatile application across diverse industrial settings
Optimised performance contributes to increased machinery efficiency
Related links
- NTN 21316VK Tapered 1:12 80 mm ID Spherical Roller Bearing, 170 mm OD
- SKF 21316 EK/C3 Tapered 80 mm ID Roller Bearing, 170 mm OD
- SKF 22216 EK Tapered 1:12 80 mm ID Roller Bearing, 140 mm OD
- SKF NN 3016 KTN/SP Tapered 1:12 80 mm ID Roller Bearing, 125 mm OD
- SKF 21316 E Tappered 80 mm ID Roller Bearing, 170 mm OD
- SKF 21316 E/C3 Tappered 80 mm ID Roller Bearing, 170 mm OD
- SKF 22316 EK Tapered 80 mm ID Roller Bearing, 170 mm OD
- SKF 22316 EK/C3 Tapered 80 mm ID Roller Bearing, 170 mm OD
