SKF 23936 CC/W33 Tapered 180 mm ID Roller Bearing, 250 mm OD
- RS Stock No.:
- 209-4105
- Mfr. Part No.:
- 23936 CC/W33
- Brand:
- SKF
Subtotal (1 unit)*
$4,998.24
(exc. GST)
$5,498.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,998.24 |
*price indicative
- RS Stock No.:
- 209-4105
- Mfr. Part No.:
- 23936 CC/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 52mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Outside Diameter | 250mm | |
| Dynamic Load Rating | 519kN | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 830kN | |
| Standards/Approvals | No | |
| Limiting Speed | 2800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 52mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Outside Diameter 250mm | ||
Dynamic Load Rating 519kN | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 830kN | ||
Standards/Approvals No | ||
Limiting Speed 2800rpm | ||
- COO (Country of Origin):
- SE
SKF Spherical Roller Bearing, 180 mm ID, 250 mm OD - 23936 CC/W33
Need to accommodate heavy radial and axial loads in equipment or machinery prone to misalignment or shaft deflections? Try this spherical roller bearing from SKF. With a high load-carrying capacity, it's designed to tolerate initial misalignment and radial and axial shock loads. It has a flangeless inner ring with a floating guide ring centred upon it. The unit is part of the upgraded SKF Explorer range, meaning it offers robust build quality and effective design for long service life with low maintenance.
• Tapered bore type for radial and axial loads
• Compact structure
• High precision and accommodation of angular misalignment
• Inside diameter of 180 mm
• Outside diameter of 250 mm
• Race width of 52 mm
Application Information
• Renewable energy
• Mining industry
• Pulp and paper manufacturing
• Transport applications
• Vehicle manufacture and design
What are the advantages of SKF Explorer bearings?
SKF Explorer spherical roller bearings set a new standard. Their innovative design gives them a very high load carrying capacity and allows them to handle both radial and axial loads. In addition, they're made from hard-wearing materials and produce low friction, so they're durable and reliable.
- RS Stock No. 0462715
- Mfr. Part No. 23936 CC/C3W33
Each
$5,559.33
- RS Stock No. 0462729
- Mfr. Part No. 24036 CC/W33
Each
$6,716.00
- RS Stock No. 0462544
- Mfr. Part No. 22336 CC/W33
Each
$13,240.85
- RS Stock No. 0462112
- Mfr. Part No. 23036 CC/W33
Each
$4,989.06
Related links
- SKF 23936 CC/C3W33 Cylindrical 180 mm ID Roller Bearing, 250 mm OD
- SKF 23122 CCK/W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
- SKF 23136 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 300 mm OD
- SKF 23228 CC/W33 Cylindrical 140 mm ID Roller Bearing, 250 mm OD
- SKF 24130 CCK30/W33 Tapered 1:30 150 mm ID Roller Bearing, 250 mm OD
- SKF 23228 CCK/W33 Tapered 1:12 140 mm ID Roller Bearing, 250 mm OD
- SKF 24130 CC/W33 Cylindrical 150 mm ID Roller Bearing, 250 mm OD
- SKF 22228 CC/W33 Tappered 140 mm ID Roller Bearing, 250 mm OD












