SKF 23122 CCK/W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 209-4075
- Mfr. Part No.:
- 23122 CCK/W33
- Brand:
- SKF
Subtotal (1 unit)*
$1,434.70
(exc. GST)
$1,578.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,434.70 |
*price indicative
- RS Stock No.:
- 209-4075
- Mfr. Part No.:
- 23122 CCK/W33
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 56mm | |
| Bore Type | Tapered | |
| Limiting Speed | 3600rpm | |
| Series | 23122 CCK/W33 | |
| Standards/Approvals | No | |
| End Type | Closed | |
| Dynamic Load Rating | 450kN | |
| Static Load Rating | 585kN | |
| Number of Rows | 2 | |
| Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 56mm | ||
Bore Type Tapered | ||
Limiting Speed 3600rpm | ||
Series 23122 CCK/W33 | ||
Standards/Approvals No | ||
End Type Closed | ||
Dynamic Load Rating 450kN | ||
Static Load Rating 585kN | ||
Number of Rows 2 | ||
Outside Diameter 180mm | ||
- COO (Country of Origin):
- SE
The SKF Spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis . The centre point of the sphere in the outer ring raceway is at the bearing axis. Dealing with very heavy radial and axial loads in applications prone to misalignment or shaft deflections can be a real challenge. Meet the challenge with SKF spherical roller bearings. Their high load carrying capacity and ability to accommodate misalignment helps you obtain low maintenance costs and long bearing service life. It offer a wide range of robust spherical roller bearings in both open and sealed variants. Here are examples of applications in which spherical roller bearings might be used:
Renewable energy, Mining, mineral processing and cement, Material handling, Pulp & Paper, Industrial transmission, Metals, and Marine.
Accommodate misalignment
High load carrying capacity
Long service life
Low friction
Robust
Related links
- SKF 23122 CCK/C3W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
- SKF 23122 CC/W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
- SKF 23222 CCK/W33 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 23122 CC/C3W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
- SKF 24122 CC/W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
- SKF 23220 CCK/W33 Tapered 100 mm ID Roller Bearing, 180 mm OD
- SKF 23024 CCK/W33 Tapered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23122-2CS5/VT143 Cylindrical 110 mm ID Roller Bearing, 180 mm OD