SKF 22228 CC/W33 Cylindrical 140 mm ID Roller Bearing, 250 mm OD
- RS Stock No.:
- 207-8478
- Mfr. Part No.:
- 22228 CC/W33
- Brand:
- SKF
Subtotal (1 unit)*
$3,369.69
(exc. GST)
$3,706.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,369.69 |
*price indicative
- RS Stock No.:
- 207-8478
- Mfr. Part No.:
- 22228 CC/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 68mm | |
| Bore Type | Tappered | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Outside Diameter | 250mm | |
| Bearing Material | Steel | |
| Static Load Rating | 900kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 743kN | |
| Standards/Approvals | No | |
| Limiting Speed | 3200rpm | |
| Internal Clearance | C3 | |
| Series | SRB | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 68mm | ||
Bore Type Tappered | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Outside Diameter 250mm | ||
Bearing Material Steel | ||
Static Load Rating 900kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 743kN | ||
Standards/Approvals No | ||
Limiting Speed 3200rpm | ||
Internal Clearance C3 | ||
Series SRB | ||
- COO (Country of Origin):
- US
SKF Spherical Roller Bearing, 140mm Inside Diameter, 250mm Outside Diameter - 22228 CC/W33
This spherical roller bearing is a well-crafted component designed to withstand high loads within mechanical systems. With an inside diameter of 140mm and an outside diameter of 250mm, it features a cylindrical bore and provides essential support in various applications. The structure consists of two rows of rollers, ensuring durability and reliability throughout its operation.
Features & Benefits
• Tapered bore options available for flexible installation
• High load capacity bearing suitable for demanding environments
• Sheet metal cage provides enhanced durability and performance
• Reference speed of 2400 r/min ensures optimal functioning
Applications
• Suitable for heavy machinery and equipment used in construction
• Used in industrial automation systems for increased efficiency
• Ideal for electric motors requiring high load capacity
• Effective in needing robust and reliable support
• Utilised in the mining sector for high-performance requirements
How does the dynamic load rating influence performance in heavy applications?
The dynamic load rating of 743kN ensures that the bearing can sustain substantial operational loads while maintaining stability and extending service life in demanding environments.
What are the benefits of using a spherical roller bearing with a cylindrical bore?
A cylindrical bore enables easier installation and alignment, reducing complexity during assembly while maintaining axial stability and ease of maintenance in rotating machinery.
What load capacities should be considered when selecting a bearing for specific uses?
It is crucial to match load capacities, such as the static load rating of 900kN and fatigue limit load of 86.5kN, to the operational demands of the application to avoid premature failure.
Related links
- SKF 22228 CC/C3W33 Taper 140 mm ID Roller Bearing, 250 mm OD
- SKF 22228 CCK/W33 Tapered 140 mm ID Roller Bearing, 250 mm OD
- SKF 23024 CC/W33 Tappered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23030 CC/W33 Tappered 150 mm ID Roller Bearing, 225 mm OD
- SKF 23120 CC/W33 Tappered 100 mm ID Roller Bearing, 165 mm OD
- SKF 22228 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 250 mm OD
- SKF 23228 CC/W33 Cylindrical 140 mm ID Roller Bearing, 250 mm OD
- SKF 23028 CC/C3W33 Tappered 140 mm ID Roller Bearing, 210 mm OD
