SKF 24036 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 462-729
- Mfr. Part No.:
- 24036 CC/W33
- Brand:
- SKF
Subtotal (1 unit)*
$6,716.00
(exc. GST)
$7,387.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,716.00 |
*price indicative
- RS Stock No.:
- 462-729
- Mfr. Part No.:
- 24036 CC/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 100mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Static Load Rating | 1730kN | |
| Limiting Speed | 2200rpm | |
| Dynamic Load Rating | 1134kN | |
| Outside Diameter | 280mm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 100mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Static Load Rating 1730kN | ||
Limiting Speed 2200rpm | ||
Dynamic Load Rating 1134kN | ||
Outside Diameter 280mm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
Accommodate misalignment
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 24036 CC/C3W33 Cylindrical 180 mm ID Roller Bearing, 280 mm OD
- SKF 23036 CC/W33 Cylindrical 180 mm ID Roller Bearing, 280 mm OD
- SKF 23036 CC/C3W33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 22336 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 23236 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22236 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- SNR 24036EAW33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 24036EAW33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
