SKF 22336 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- RS Stock No.:
- 462-544
- Mfr. Part No.:
- 22336 CC/W33
- Brand:
- SKF
Subtotal (1 unit)*
$13,240.85
(exc. GST)
$14,564.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,240.85 |
*price indicative
- RS Stock No.:
- 462-544
- Mfr. Part No.:
- 22336 CC/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 126mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Series | 22336 CC/W33 | |
| Limiting Speed | 1700rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 2077kN | |
| Outside Diameter | 380mm | |
| Internal Clearance | CN | |
| Static Load Rating | 2450kN | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 126mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Series 22336 CC/W33 | ||
Limiting Speed 1700rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 2077kN | ||
Outside Diameter 380mm | ||
Internal Clearance CN | ||
Static Load Rating 2450kN | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22336 CC/C3W33 Cylindrical 180 mm ID Roller Bearing, 380 mm OD
- SKF 22336 CCK/W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 23956 CC/W33 Cylindrical 280 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 22336 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 380 mm OD
- SNR 22336EF800 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- NTN 22336EF800 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 23236 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 24036 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
