SKF NJ 2206 ECJ 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 464-604
- Mfr. Part No.:
- NJ 2206 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$611.30
(exc. GST)
$672.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $611.30 |
*price indicative
- RS Stock No.:
- 464-604
- Mfr. Part No.:
- NJ 2206 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 49kN | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 55kN | |
| Standards/Approvals | No | |
| Series | NJ 2206 | |
| Limiting Speed | 14000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 49kN | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 55kN | ||
Standards/Approvals No | ||
Series NJ 2206 | ||
Limiting Speed 14000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.
High radial load carrying capacity
Low friction
Long service life
- RS Stock No. 2092372
- Mfr. Part No. NJ 2206 ECP
Each
$107.28
- RS Stock No. 0464437
- Mfr. Part No. NJ 2206 ECP/C4
Each
$236.13
- RS Stock No. 2092373
- Mfr. Part No. NJ 2206 ECP/C3
Each
$186.98
- RS Stock No. 0462315
- Mfr. Part No. 22348 CC/W33
Each
$29,793.52
Related links
- SKF NU 2206 ECJ 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP/C4 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP/C3 Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 206 ECJ 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 206 ECP/C3 Cylindrical 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 306 ECJ 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 206 ECJ Cylindrical 30 mm ID Roller Bearing, 62 mm OD












