SKF NJ 220 ECP 100 mm ID Roller Bearing, 180 mm OD

Subtotal (1 unit)*

$985.64

(exc. GST)

$1,084.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$985.64

*price indicative

RS Stock No.:
209-2367
Mfr. Part No.:
NJ 220 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

100mm

Race Width

34mm

Bore Type

Taper

Number of Rows

1

Limiting Speed

4500rpm

Series

SKF Explorer

Standards/Approvals

No

End Type

Shielded

Dynamic Load Rating

285kN

Outside Diameter

180mm

Static Load Rating

305kN

COO (Country of Origin):
DE
The SKF roller bearing comes with a Inch type measurement system and Normal (Pn) tolerance group. The bearing has 85mm bore diameter, 180mm outside diameter and 41mm of width.

Bearing steel bearing material

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy