SKF NUP 220 ECP 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- RS Stock No.:
- 462-831
- Mfr. Part No.:
- NUP 220 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$2,261.88
(exc. GST)
$2,488.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,261.88 |
*price indicative
- RS Stock No.:
- 462-831
- Mfr. Part No.:
- NUP 220 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 34mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Series | NUP | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Outside Diameter | 180mm | |
| Static Load Rating | 305kN | |
| Limiting Speed | 4500rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 285kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 34mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Series NUP | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Outside Diameter 180mm | ||
Static Load Rating 305kN | ||
Limiting Speed 4500rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 285kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF N 220 ECP 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NUP 2220 ECP 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NJ 220 ECP 100 mm ID Roller Bearing, 180 mm OD
- SKF NU 220 ECP 100 mm ID Roller Bearing, 180 mm OD
- SKF NJ 2220 ECP 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NU 2220 ECP/C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NUP 2211 ECP 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 211 ECP 55 mm ID Cylindrical Roller Bearing, 100 mm OD
