SKF NU 220 ECP/C3 100 mm ID Roller Bearing, 180 mm OD

Subtotal (1 unit)*

$983.08

(exc. GST)

$1,081.39

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$983.08

*price indicative

RS Stock No.:
209-2017
Mfr. Part No.:
NU 220 ECP/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

100mm

Race Width

34mm

Bore Type

Cylindrical

Outside Diameter

180mm

Limiting Speed

4500rpm

Number of Rows

1

Dynamic Load Rating

27.5kN

End Type

Shielded

Standards/Approvals

No

Static Load Rating

305kN

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 100 mm ID and 180 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy