SKF N 220 ECP 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- RS Stock No.:
- 464-411
- Mfr. Part No.:
- N 220 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$2,041.25
(exc. GST)
$2,245.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,041.25 |
*price indicative
- RS Stock No.:
- 464-411
- Mfr. Part No.:
- N 220 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 34mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Limiting Speed | 4500rpm | |
| Standards/Approvals | No | |
| Series | N 220 | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 285kN | |
| Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 34mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Limiting Speed 4500rpm | ||
Standards/Approvals No | ||
Series N 220 | ||
Number of Rows 1 | ||
Dynamic Load Rating 285kN | ||
Outside Diameter 180mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring, N design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NUP 220 ECP 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NJ 220 ECP 100 mm ID Roller Bearing, 180 mm OD
- SKF NU 220 ECP 100 mm ID Roller Bearing, 180 mm OD
- SKF NJ 2220 ECP 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NUP 2220 ECP 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NU 2220 ECP/C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF N 320 ECP 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2220 ECP 100 mm ID Roller Bearing, 180 mm OD
