SKF NUP 2220 ECP 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- RS Stock No.:
- 465-010
- Mfr. Part No.:
- NUP 2220 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$2,741.13
(exc. GST)
$3,015.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,741.13 |
*price indicative
- RS Stock No.:
- 465-010
- Mfr. Part No.:
- NUP 2220 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Dynamic Load Rating | 380kN | |
| Series | NUP | |
| Limiting Speed | 4500rpm | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 450kN | |
| Outside Diameter | 180mm | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Dynamic Load Rating 380kN | ||
Series NUP | ||
Limiting Speed 4500rpm | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Static Load Rating 450kN | ||
Outside Diameter 180mm | ||
Internal Clearance CN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in both directions
Separable design
Related links
- SKF NJ 2220 ECP 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NU 2220 ECP/C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NUP 220 ECP 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NU 2220 ECP 100 mm ID Roller Bearing, 180 mm OD
- SKF N 220 ECP 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NUP 2211 ECP 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 211 ECP 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 220 ECP 100 mm ID Roller Bearing, 180 mm OD
