SKF NJ 2317 ECP/C3 85 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 207-8658
- Mfr. Part No.:
- NJ 2317 ECP/C3
- Brand:
- SKF
Subtotal (1 unit)*
$2,112.85
(exc. GST)
$2,324.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,112.85 |
*price indicative
- RS Stock No.:
- 207-8658
- Mfr. Part No.:
- NJ 2317 ECP/C3
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 60mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Outside Diameter | 180mm | |
| Static Load Rating | 490kN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 455kN | |
| Series | NJ 2317 ECP | |
| Standards/Approvals | No | |
| Limiting Speed | 4800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 60mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Outside Diameter 180mm | ||
Static Load Rating 490kN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Dynamic Load Rating 455kN | ||
Series NJ 2317 ECP | ||
Standards/Approvals No | ||
Limiting Speed 4800rpm | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 5mm bore diameter, 10mm outside diameter and 10mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NJ 2317 ECP/C4 85 mm ID Roller Bearing, 180 mm OD
- SKF NJ 2317 ECML/C3 85 mm ID Roller Bearing, 180 mm OD
- SKF NJ 2317 ECP 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NU 317 ECP/C3 85 mm ID Roller Bearing, 180 mm OD
- SKF NJ 217 ECP/C3 85 mm ID Roller Bearing, 150 mm OD
- SKF NJ 2317 ECML/C4VQ015 85 mm ID Roller Bearing, 180 mm OD
- SKF NJ 2317 ECML/C4 85 mm ID Roller Bearing, 180 mm OD
- SKF NU 2317 ECM/C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD