SKF NA 4910 Cylindrical 50 mm ID Roller Bearing, 72 mm OD

Subtotal (1 unit)*

$108.82

(exc. GST)

$119.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$108.82

*price indicative

RS Stock No.:
209-2317
Mfr. Part No.:
NA 4910
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

22mm

Bore Type

Cylindrical

Static Load Rating

85kN

Internal Clearance

CN

Outside Diameter

72mm

Limiting Speed

8000rpm

Series

NA 4910

Standards/Approvals

No

End Type

Shielded

Dynamic Load Rating

47.3kN

Number of Rows

1

COO (Country of Origin):
DE

SKF Needle Roller Bearing, 50mm Inside Diameter, 72mm Outside Diameter - NA 4910


This needle roller bearing, part of the SKF range, features a compact design ideal for applications requiring high-speed performance. With an inside diameter of 50mm and an outside diameter of 72mm, it offers remarkable strength and durability, owing to its robust steel construction. Designed for dynamic loads up to 55kN, this single-row option is particularly suited for applications where space is limited without compromising operational efficiency.

Features & Benefits


• Designed to accommodate high radial loads with minimal friction

• Features a fatigue limit load of 10.8kN for longevity

• Capable of operation at speeds up to 8000rpm for high performance

• Utilises a sheet metal cage for effective roller guidance

• Offers precise tolerances for diverse engineering needs

• Constructed with one row of rollers for compact assembly

Applications


• Utilised in gearboxes for improved torque capability

• Commonly used in automotive for drivetrain components

• Suitable for electric motors where minimised axial space is critical

• Employed in construction machinery for reliable movement

• Ideal for automation technology needing efficient rotational performance

What are the dimensions relevant for installation?


The dimensions that are crucial for installation include an inside diameter of 50mm, an outside diameter of 72mm, and a race width of 22mm, ensuring compatibility with various housing designs.

How does this bearing perform under varying speed conditions?


This bearing maintains effective performance at reference speeds of 7000rpm and can manage limiting speeds of up to 8000rpm, making it suitable for applications involving high-speed rotation.

What is the significance of the static and dynamic load ratings?


The static load rating of 85kN ensures durability under stationary loads, while the dynamic load rating of 55kN indicates its strength when subject to movement, essential for high-load applications.

Can this bearing be used in environments with high temperatures?


It is advised to consider the operating environment, as while this bearing is resilient, specific temperature limits should be adhered to, based on application requirements.

What design features contribute to its effectiveness in mechanical applications?


The needle roller design allows for a higher load capacity while preserving a smaller footprint, which is beneficial for compact mechanical systems. The single-row configuration further aids in simplifying installation and maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy