SKF NA 6910 50 mm ID Needle Roller Bearing, 72 mm OD
- RS Stock No.:
- 587-531
- Mfr. Part No.:
- NA 6910
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$2,686.71
(exc. GST)
$2,955.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,686.71 | $268.671 |
*price indicative
- RS Stock No.:
- 587-531
- Mfr. Part No.:
- NA 6910
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CN | |
| Static Load Rating | 150kN | |
| Number of Rows | 2 | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 8000rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 85kN | |
| Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Cage Material Sheet Metal | ||
Internal Clearance CN | ||
Static Load Rating 150kN | ||
Number of Rows 2 | ||
Bearing Material Bearing Steel | ||
Limiting Speed 8000rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 85kN | ||
Outside Diameter 72mm | ||
The SKF Double row needle roller bearing with machined rings, flanges, and an inner ring is designed for high load carrying capacity using cylindrical rollers that are small in diameter but long in length. The outer ring is equipped with flanges to guide the roller and cage assemblies and includes provisions for relubrication, enhancing performance and durability. The inner and outer rings can be assembled separately, allowing for interference fits on both the shaft and housing and enabling convenient maintenance and inspection.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NA 4910.2RS Cylindrical 50 mm ID Roller Bearing, 72 mm OD
- SKF NA 4910 Cylindrical 50 mm ID Roller Bearing, 72 mm OD
- NTN 4T-33207 Single Row Tapered Roller 35 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-30207 Taper Roller 35 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-32207 Taper Roller 35 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-32306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-HM88649/HM88610 Taper Roller 34 mm ID Needle Roller Thrust Bearing, 72 mm OD
