SKF NA 4910.2RS Cylindrical 50 mm ID Roller Bearing, 72 mm OD

Subtotal (1 unit)*

$202.47

(exc. GST)

$222.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$202.47

*price indicative

RS Stock No.:
209-2318
Mfr. Part No.:
NA 4910.2RS
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

23mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Outside Diameter

72mm

Bearing Material

Bearing Steel

Dynamic Load Rating

46.5kN

End Type

Shielded

Standards/Approvals

No

Series

NA 4910.2RS

Internal Clearance

CN

Number of Rows

1

Static Load Rating

69.5kN

Limiting Speed

3400rpm

COO (Country of Origin):
DE

SKF NA 4910.2RS Series Roller Bearing, 50mm Inside Diameter, 46.5kN Dynamic Load Rating - NA 4910.2RS


This roller bearing is a single-row component designed to support radial loads in rotating assemblies. It features a cylindrical bore and shielded ends to limit contamination ingress while permitting high-speed operation. Constructed from bearing steel with a sheet-metal cage, it is intended for industrial settings where compact, load-capable bearings are required.

Features and Benefits:


• 46.5 kN dynamic load delivers sustained operational capacity
• 69.5 kN static load resists deformation under heavy stands
• 3,400 r/min limiting speed permits high-speed rotation
• CN internal clearance reduces shaft-end float for precise fits
• Sheet-metal cage ensures controlled rolling-element guidance
• Shielded end design limits debris entry while allowing lubrication

Applications


• Suitable for conveyor rollers in manufacturing lines
• Ideal for gearbox support in medium-speed drives
• Used for idler shafts in material handling systems
• Can be used for pulley assemblies requiring shielded units
• Suitable for industrial motor supports needing high load capacity

What bore type does it accept for mounting?


It uses a cylindrical bore suitable for straight-shaft fits.

How does the end shielding affect maintenance intervals?


Shielded ends reduce contaminant ingress, extending lubrication periods between services.

What material gives the bearing its wear resistance?


Bearing steel provides the rolling elements and rings with hardness and fatigue strength.

How many rows of rollers are present and what is the effect?


There is one row of rollers which keeps the unit Compact while handling radial load.

What is the race width and how does it influence installation?


The race width is 23 mm, affecting axial space allocation within assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy