FAG 21310-E1-XL-C3 Cylindrical 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 312-459
- Mfr. Part No.:
- 21310-E1-XL-C3
- Brand:
- FAG
Subtotal (1 unit)*
$280.34
(exc. GST)
$308.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | $280.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-459
- Mfr. Part No.:
- 21310-E1-XL-C3
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Cylindrical | |
| Cage Material | Carbon Steel | |
| Bearing Material | Steel | |
| Outside Diameter | 110mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 130000N | |
| Number of Rows | 2 | |
| Series | 213E1 | |
| Standards/Approvals | DIN 635-2, RoHS | |
| Dynamic Load Rating | 129000N | |
| Limiting Speed | 9000rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Cylindrical | ||
Cage Material Carbon Steel | ||
Bearing Material Steel | ||
Outside Diameter 110mm | ||
Internal Clearance C3 | ||
Static Load Rating 130000N | ||
Number of Rows 2 | ||
Series 213E1 | ||
Standards/Approvals DIN 635-2, RoHS | ||
Dynamic Load Rating 129000N | ||
Limiting Speed 9000rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- FAG 21310-E1-XL Parallel 50 mm ID Roller Bearing, 110 mm OD
- SKF 21310 E/C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- FAG 22313-E1-XL-C3 Cylindrical 65 mm ID Roller Bearing, 140 mm OD
- FAG 22311-E1-XL-C3 Cylindrical 55 mm ID Roller Bearing, 120 mm OD
- FAG 22309-E1-XL-C3 Cylindrical 45 mm ID Roller Bearing, 100 mm OD
- FAG 22317-E1-XL-C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 21311-E1-XL-C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 21314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
