SKF 22310 E Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD

Subtotal (1 pack of 10 units)*

$3,055.06

(exc. GST)

$3,360.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,055.06$305.506

*price indicative

RS Stock No.:
587-263
Mfr. Part No.:
22310 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Roller Bearing

Inside Diameter

50mm

Race Width

40mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Outside Diameter

110mm

Static Load Rating

224kN

Standards/Approvals

No

Limiting Speed

6300rpm

Number of Rows

2

Internal Clearance

C3

Dynamic Load Rating

228kN

The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.

High load carrying capacity

Relubrication features

Low friction and long service life

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy