SKF NA 49/32 Cylindrical 32 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 209-2301
- Mfr. Part No.:
- NA 49/32
- Brand:
- SKF
Subtotal (1 unit)*
$75.39
(exc. GST)
$82.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.39 |
*price indicative
- RS Stock No.:
- 209-2301
- Mfr. Part No.:
- NA 49/32
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 32mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 11000rpm | |
| Series | NA 49/32 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 30.8kN | |
| Outside Diameter | 52mm | |
| Static Load Rating | 51kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 32mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 11000rpm | ||
Series NA 49/32 | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 30.8kN | ||
Outside Diameter 52mm | ||
Static Load Rating 51kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
SKF Needle Roller Bearing, 32mm Bore Diameter, 30.8kN Dynamic Load Rating - NA 49/32
This single-row needle roller bearing features a basic dynamic load rating of 30.8 kN and a static load rating of 51 kN, designed for high load-carrying capacity while maintaining a low cross-sectional height of 20 mm. Operating effectively within reference and limiting speeds of 10,000 rpm and 11,000 rpm respectively, this component accommodates axial displacement in both directions.
Features & Benefits
• High load capacity enhances durability under heavy loads
• Low cross-sectional height allows for design flexibility
• Accommodates axial displacement for improved alignment
• Open design facilitates easy relubrication
• Steel construction provides strength and longevity
Applications
• Utilised in automation systems for efficient motion control
• Ideal for electric motor assemblies needing precise bearings
• Suitable for mechanical applications where axial displacement occurs
• Commonly used in heavy machinery for robust operation
Is it designed for easy maintenance?
Yes, it features an open design for simple relubrication
Related links
- SKF NA 49/22 Cylindrical 22 mm ID Roller Bearing, 39 mm OD
- SKF NA 49/28 28 mm ID Roller Bearing Complete, 45 mm OD
- SKF NA 2205.2RS Cylindrical 25 mm ID Roller Bearing, 52 mm OD
- SKF RNA 49/32 40 mm ID Roller Bearing Needle, 52 mm OD
- SKF NA 69/32 32 mm ID Roller Bearing Complete, 52 mm OD
- NTN NJ304 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NJ304EAT2XC3 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NU304EAT2X 20 mm ID Cylindrical Roller Bearing, 52 mm OD
