SKF N 318 ECP 90 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 209-2282
- Mfr. Part No.:
- N 318 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$1,859.39
(exc. GST)
$2,045.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,859.39 |
*price indicative
- RS Stock No.:
- 209-2282
- Mfr. Part No.:
- N 318 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Number of Rows | 1 | |
| Outside Diameter | 190mm | |
| Limiting Speed | 4500rpm | |
| Series | N 318 ECP | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 365kN | |
| End Type | Shielded | |
| Static Load Rating | 360kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Number of Rows 1 | ||
Outside Diameter 190mm | ||
Limiting Speed 4500rpm | ||
Series N 318 ECP | ||
Standards/Approvals No | ||
Dynamic Load Rating 365kN | ||
End Type Shielded | ||
Static Load Rating 360kN | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 85mm bore diameter, 150mm outside diameter and 28mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
- SKF N 318 ECP/C3 90 mm ID Roller Bearing, 190 mm OD
- SKF NU 318 ECP 90 mm ID Roller Bearing, 190 mm OD
- SKF NJ 318 ECP 90 mm ID Roller Bearing, 190 mm OD
- SKF NU 318 ECP/C3 90 mm ID Roller Bearing, 190 mm OD
- SKF N 318 ECM/C3 Cylindrical 90 mm ID Roller Bearing, 190 mm OD
- SKF N 318 ECM 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NU 2318 ECP 90 mm ID Roller Bearing, 190 mm OD
- SKF N 218 ECP 90 mm ID Roller Bearing, 160 mm OD
