SKF N 318 ECP/C3 90 mm ID Roller Bearing, 190 mm OD

Subtotal (1 unit)*

$1,859.39

(exc. GST)

$2,045.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,859.39

*price indicative

RS Stock No.:
209-2283
Mfr. Part No.:
N 318 ECP/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

90mm

Race Width

43mm

Bore Type

Cylindrical

Number of Rows

1

Static Load Rating

360kN

Outside Diameter

190mm

Dynamic Load Rating

365kN

End Type

Shielded

Standards/Approvals

No

Limiting Speed

4500rpm

COO (Country of Origin):
DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 35mm bore diameter, 72mm outside diameter and 23mm of width.

Bearing steel bearing material

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy