SKF NU 318 ECP 90 mm ID Roller Bearing, 190 mm OD

Subtotal (1 unit)*

$1,229.44

(exc. GST)

$1,352.38

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,229.44

*price indicative

RS Stock No.:
209-2142
Mfr. Part No.:
NU 318 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

90mm

Race Width

43mm

Bore Type

Taper

Number of Rows

1

Series

NU 318 ECP

Limiting Speed

4500rpm

Standards/Approvals

No

End Type

Shielded

Dynamic Load Rating

365kN

Static Load Rating

360kN

Outside Diameter

190mm

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 90 mm ID and 190 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy