SKF NJ 318 ECP 90 mm ID Roller Bearing, 190 mm OD

Subtotal (1 unit)*

$1,354.06

(exc. GST)

$1,489.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,354.06

*price indicative

RS Stock No.:
207-8710
Mfr. Part No.:
NJ 318 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

90mm

Race Width

43mm

Bore Type

Tapered

Roller Material

Steel

Bearing Material

Steel

Outside Diameter

190mm

Dynamic Load Rating

365kN

Static Load Rating

360kN

Number of Rows

1

Limiting Speed

4500rpm

Series

NJ 318 ECP

Standards/Approvals

No

COO (Country of Origin):
DE
The SKF Roller Bearings comes with Metric type measurement system and 25° nominal contact angle. This roller bearing comes with 20mm bore diameter, 37mm outside diameter and 25mm width.

Cylindrical bore type

Bearing steel bearing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy